
Standard D-Subminiature Connector, Male, 104 Positions, 5 Rows, Straight Orientation. Features metal body, steel shell, and gold-plated signal contacts with crimp termination. Designed for free-hanging or panel mount applications, this connector has a black housing and a straight strain relief. It is part of a military series, compliant with MIL-DTL-24308 standards.
Sign in to ask questions about the TE Connectivity 204511-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 204511-1 technical specifications.
| Body Material | Metal |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.32mm |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| Strain Relief | Straight |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 204511-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
