TE Connectivity 204541-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 204541 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.