This 10/100/1000Base-T transformer features a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and has 24 terminals. The transformer exhibits a maximum insertion loss of -1 dB from 1 MHz to 100 MHz and a minimum return loss of -12 dB over the same frequency range. It operates reliably between 0 and 70 degrees Celsius.
TE Connectivity 2048107-1 technical specifications.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@1MHz to 100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2048107-1 to view detailed technical specifications.
No datasheet is available for this part.