
50-position, single-row male rectangular connector with a 5.08mm pitch, designed for cable-to-cable applications. Features a straight, panel-mount orientation and a black housing. Operates within a temperature range of -55°C to 150°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is a socket block.
TE Connectivity 205058-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 1.1098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205058-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
