
36-position, 9-row male wire housing for cable-to-panel applications. Features a straight orientation and 5.08mm pitch. Constructed with a black, UL94 V-0 flammability rated housing, operating from -55°C to 150°C. This lead-free, RoHS compliant component is designed for panel mounting.
TE Connectivity 205076-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Carton |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205076-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
