
Signal contact pin, male, straight orientation, for cable mounting. Features a copper alloy contact material with gold plating, designed for crimp termination of 20-24AWG wire. Rated for a maximum current of 7.5A and operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 205089-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205089-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.325mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 325um |
| Length | 13.94mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205089-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
