
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating, this component supports wire gauges from 20 to 24 AWG. It measures 13.94mm in length, 2.16mm in height, and 2.16mm in depth, with a contact post length of 0.325mm. This RoHS and ELV compliant part is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the TE Connectivity 205089-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205089-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.325mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 13.94mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205089-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
