
Signal contact, female, cable mount, straight orientation, crimp termination. Features copper alloy contact material with gold plating, rated for 7.5A current. Designed for 20-24AWG wire gauge, operating temperature range of -55°C to 125°C. RoHS compliant, unshielded, and supplied in a bag of 1000.
Sign in to ask questions about the TE Connectivity 205090-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205090-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.31mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Lead Length | 310um |
| Length | 13.61mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205090-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
