Conn SMA PL 0 to 18GHz 50Ohm ST Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |