
9-position, 2-row D-Subminiature receptacle with straight orientation and panel mount capability. Features steel shell and body material, polyester dielectric, and cadmium plating. Designed for crimp termination of signal contacts, operating within a temperature range of -50°C to 125°C. This blue housing component is supplied in cartons of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 205161-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205161-1 technical specifications.
| Body Material | Steel |
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.45mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205161-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
