
This 9-position D-Subminiature connector features a 2-row configuration with crimp termination and a steel shell. It has a black color and a depth of 16.26mm. The connector is not ELV compliant and contains lead, making it non-RoHS compliant. It is packaged in a carton and has a cadmium plating. The connector is designed for free-hanging or panel mount applications and is part of the Military, MIL-DTL-24308, AMPLIMITE 109 series.
TE Connectivity 205162-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.26mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205162-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.