
This 9-position D-subminiature connector features a 2-row design with a blue steel housing and bright copper plating. It is suitable for use with wire gauges ranging from 20AWG to 30AWG and is compliant with ELV and RoHS regulations. The connector is packaged in a carton and has a straight orientation with a pitch of 2.54mm.
TE Connectivity 205162-6 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Length | 30.81mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating | Bright, Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205162-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
