50-position, 3-row D-Subminiature receptacle connector with straight, free-hanging or panel mount orientation. Features steel body and shell construction with cadmium plating and signal contact style. Designed for crimp termination, this blue housing connector operates within a temperature range of -50°C to 125°C.
Sign in to ask questions about the TE Connectivity 205169-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205169-1 technical specifications.
| Body Material | Steel |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.68mm |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205169-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
