TE Connectivity's 2052-0000-00 is a female BNC connector with a TFE fluorocarbon insulator and a solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector features a commercial reliability rating and a dielectric withstanding voltage of 1400VAC. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2052-0000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2052-0000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.