PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE
Sign in to ask questions about the TE Connectivity 2052-0000-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2052-0000-02 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2052-0000-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.