CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |