TE Connectivity 2052-1352-02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2052-1352-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.