Conn SMA F 0Hz to 18GHz Solder ST Panel Mount Gold Over Copper
TE Connectivity 2052-3302-02 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Contact Plating | Gold Over Copper |
No datasheet is available for this part.