PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUOROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |