
Female signal socket contact for crimp termination, featuring a copper alloy construction with gold plating. Designed for straight, unshielded cable mounting, this component supports wire gauges from 24AWG to 20AWG with an insulation diameter of 0.068 inches. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant.
TE Connectivity 205201-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.73mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.068inch |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205201-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
