
Female signal contact for AMPLIMITE HDP-20 series connectors. Features gold-plated copper alloy construction for reliable crimp termination of 20-24 AWG wire. Operates within a temperature range of -55°C to 105°C and supports up to 250V AC. This straight, unshielded contact is designed for cable mounting and is RoHS and ELV compliant. Packaged on tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 205201-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205201-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.73mm |
| ELV | Compliant |
| Insulation Diameter | 1.73mm |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205201-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
