
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Designed for wire gauges between 20 and 24 AWG, with a maximum operating temperature of 105°C and a minimum of -55°C. This component supports a maximum supply voltage of 250V AC and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 205201-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205201-7 technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.73mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.068inch |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205201-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
