
9-position, 2-row D-Subminiature connector for signal applications. Features straight, cable mount orientation with a female gender and shielded, steel shell. Rated for 250V AC/DC, with a maximum current of 3.7A. Crimp termination supports wire gauges from 18AWG to 28AWG. Dielectric material is Nylon, with Tin plating on contacts. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 205203-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205203-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205203-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
