
9 Position D-Subminiature Female Connector, Straight, Cable Mount, Shielded, Crimp termination. Features a steel shell and body, with nylon contacts and dielectric. Rated for 250V AC, operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating, UL and CSA approvals. Bulk packaged.
TE Connectivity 205203-8 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Nylon |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205203-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
