
This 9-position D-subminiature connector features a 2-row configuration with a depth of 17.7mm and a steel shell. It is designed for free-hanging mounting and has a zinc plating. The connector contains lead and is not RoHS compliant. It is approved by UL and CSA and is available in bulk packaging with 800 units per package.
Sign in to ask questions about the TE Connectivity 205204-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205204-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Nylon |
| Gender | Male |
| Height | 12.54mm |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205204-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
