
9-position, 2-row D-Subminiature connector for signal applications. Features straight, cable mount orientation with a male gender and shielded steel shell. Rated for 250V AC/DC with a maximum current of 3.7A. Utilizes crimp termination for wire gauges 18-28AWG. Operating temperature range of -55°C to 105°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity 205204-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205204-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.94mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 16.94mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205204-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
