
Shielded, straight D-Subminiature connector with 15 positions and 2 rows. Features a female gender, metal shell, and nylon contacts for signal applications. Designed for cable mounting with a crimp termination, supporting wire gauges from 18 to 28 AWG. Operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V AC. Compliant with UL and CSA approvals, RoHS, and UL94 V-0 flammability rating.
TE Connectivity 205205-7 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Nylon |
| Contact Type | Signal |
| Depth | 17.17mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205205-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
