15-position, 2-row male D-Subminiature connector for signal applications. Features straight, cable mount orientation with crimp termination and shielded steel shell. Rated for 250V AC/DC, operating from -55°C to 105°C. Includes mating connector lock and UL94 V-0 flammability rating. Bulk packaged.
Sign in to ask questions about the TE Connectivity 205206-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205206-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205206-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
