
37-position, 2-row D-Subminiature socket connector for signal applications. Features straight, panel mount orientation with a shielded steel shell and zinc-plated contacts. Rated for 250V AC/DC and a maximum current of 3.7A, operating between -55°C and 105°C. Crimp termination supports wire gauges from 18AWG to 28AWG. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 205209-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel, Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205209-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
