
37-position, 2-row D-Subminiature socket connector for signal applications. Features straight, cable mount orientation with a shielded steel shell and thermoplastic body. Crimp termination supports wire gauges from 18 to 28 AWG. Rated for 250V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Compliant with RoHS and UL, CSA approvals.
Sign in to ask questions about the TE Connectivity 205209-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205209-7 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.17mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205209-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
