
37-position, 2-row male D-subminiature connector with straight, shielded, cable mount orientation. Features tin-plated signal contacts, a metal shell, and a black nylon dielectric. Rated for 250V AC, operating temperature range of -55°C to 105°C, and accommodates wire gauges from 18AWG to 28AWG. UL and CSA approved, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 205210-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205210-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.8mm |
| Dielectric Material | Nylon |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 69.31mm |
| Manufacturer Series | 205210 |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Board |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 12.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205210-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
