
D-Sub High Density Connectors 50P PLUG ZINC
Sign in to ask questions about the TE Connectivity 205212-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205212-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205212-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
