
Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG T/R
Sign in to ask questions about the TE Connectivity 205310-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205310-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Power |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 28.24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205310-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
