CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |