
34-position, 4-row rectangular connector with straight, panel mount orientation. Features brass contacts with gold plating for signal applications, utilizing a 3.8mm pitch and wire wrap termination. Designed for cable-to-cable connection systems, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. Housing is black, with a tray package quantity of 32.
Sign in to ask questions about the TE Connectivity 205505-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205505-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 19.05mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205505-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.