
Rectangular connector, 15 positions, 15 contacts, 5.08mm pitch, straight orientation, signal circuit application, panel mount, cable-to-cable connector system. Features brass contacts with gold plating, UL94 V-0 flammability rating, and a maximum operating temperature of 150°C. Housing color is black, with a straight termination type.
TE Connectivity 205628-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 41.4mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 0.57inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205628-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
