
Rectangular connector, cable-to-panel, male gender, with 28 positions and 28 male pin contacts. Features a straight, panel mount orientation and a 6.35mm pitch with 6.35mm row spacing. Operates within a temperature range of -55°C to 150°C, with a maximum AC voltage rating of 1.8kV. Housing is black, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 205689-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205689-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Gender | Male |
| Contact Style | Pin |
| Contact Type | Pin |
| Depth | 33.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.8kV |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Box |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | M |
| Voltage Rating (AC) | 1.8kV |
| Width | 1.1098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205689-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.