
3-port QSFP+ cage with integrated heat sink, designed for right-angle, through-hole mounting. Features press-fit termination and silver contacts for signal applications, supporting data rates up to 56Gbps. This shielded connector accessory is UL94 V-0 flammability rated and constructed with lead-free materials. It is RoHS compliant and includes a 0.086-inch tail length.
Sign in to ask questions about the TE Connectivity 2057042-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2057042-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Silver |
| Data Rate | 56Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057042-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.