
Conn D-Subminiature SKT 62 POS 2.41mm Solder ST Thru-Hole 62 Terminal 1 Port
TE Connectivity 2057140-1 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | 4 |
| Product Length (mm) | 69.4 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 11.8 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2057140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.