
This shielded connector features 38 contacts and supports data rates of up to 56Gbps. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The connector is designed for through hole mount and has a right angle orientation. It is packaged in a tray with 9 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2057183-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2057183-1 technical specifications.
| Data Rate | 56Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057183-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
