
Rectangular connector, 104 position, 8 row, straight orientation, cable-to-cable connector system. Features brass contacts with gold plating, rated for 150°C max operating temperature and -55°C min operating temperature. Designed for panel mount with wire wrap termination, supporting 24AWG wire. Includes contact retention, mating alignment, mating retention, and strain relief. Housing is black with UL94 V-0 flammability rating.
TE Connectivity 205720-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 47.12mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.38mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 74.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| Width | 1.25inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205720-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
