
9-position, 2-row male D-Subminiature connector with square signal contacts. Features brass contacts with gold, tin, and lead plating, and a steel shell with zinc plating. Rated for 6A current and 125V voltage, with a maximum operating temperature of 105°C. Through-hole mount with vertical PCB mounting orientation and solder termination. UL approved and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 205733-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205733-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
