9-position, 2-row female D-subminiature connector with straight, vertical PCB mounting orientation. Features gold-plated bronze signal contacts with square shape and 4.78mm post length, terminated via solder. Metal body and shell construction with black housing, offering shielded performance and a 125V voltage rating. Operating temperature range from -55°C to 105°C, with a maximum supply voltage of 250V AC/DC.
TE Connectivity 205734-7 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205734-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
