
Straight CFP connector accessory crafted from zinc alloy with a nickel finish. Features a 19.2mm depth and 85.6mm length, designed for 2mm PCB thickness. This component is ELV, Lead Free, RoHS, and REACH SVHC compliant, with a UL94 V-0 flammability rating. Supplied in a tray package of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2057631-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2057631-1 technical specifications.
| Body Material | ZINC ALLOY |
| Depth | 19.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 85.6mm |
| Material | ZINC ALLOY |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Thickness | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CFP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057631-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
