TE Connectivity 2058128-1 technical specifications.
| Body Material | PBT |
| Color | Natural |
| Contact Material | PBT |
| Depth | 5.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.