
Cable Assembly Wire Lead 0.101m 18AWG Receptacle 6 POS PL Crimp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2058300-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2058300-3 technical specifications.
| Color | Multiple, Natural, White |
| Connector Type A | Receptacle, Crimp |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Length | 0.333foot |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058300-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
