
Male blade contact for wire-to-board connector systems. Features a 5A current rating and 125V voltage rating. Constructed from copper alloy with tin/matte plating, it supports 18-22AWG discrete wire with crimp termination. Operates within a -40°C to 105°C temperature range. Supplied in a strip of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2058301-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2058301-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Matte |
| Contact Type | Blade |
| Current Rating | 5A |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.468inch |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 4.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058301-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.