
Signal and power contact pin, male, straight orientation, for wire-to-board connector systems. Features a 5A contact current rating and 6A current rating, with a 125V voltage rating. Designed for crimp termination of discrete wire, accommodating 18-22AWG cable. Constructed from copper alloy with tin plating, operating between -40°C and 105°C. Loose piece packaging, 10,000 units per package.
Sign in to ask questions about the TE Connectivity 2058301-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2058301-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin, Matte |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.468inch |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 4.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058301-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.