
Female signal contact for wire-to-board connector systems. Features a straight, cable mount orientation with crimp termination for discrete wire gauges 18-22AWG. Offers a current rating of 5A and a voltage rating of 125V, operating within a temperature range of -40°C to 105°C. Constructed from brass, copper alloy, tin, and copper with matte tin plating. This RoHS compliant component is supplied as loose pieces in a package quantity of 1000.
TE Connectivity 2058302-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Tin, Copper |
| Contact Plating | Tin, Matte |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.468inch |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 4.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058302-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
