
Circular connector plug assembly, size 17, featuring 28 female crimp contacts and a straight, wire-to-wire configuration. This thermoplastic, black housing component offers mating alignment and retention, with a 34.26mm diameter and 20.32mm length. It operates at up to 600V, is UL94 V-0 flammability rated, and is RoHS compliant.
TE Connectivity 205839-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 34.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205839-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.